Login / Register to access your benefits
Recently searched

    Danfoss Inverter Drive, 5.5 kW, 3 Phase, 380 → 480 V ac, 12 A, P5K5 Series

    Subtotal (1 unit)*

    €1,854.89

    (exc. VAT)

    €2,281.51

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€1,854.89

    *price indicative

    RS Stock No.:
    219-3303
    Mfr. Part No.:
    FC-101P5K5T4E5AH3XAXXXXSXXXXAXBXCXXXXDX
    Manufacturer:
    Danfoss
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Danfoss

    Power Rating

    5.5 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    12 A

    For Use With

    AC Motors

    Series

    P5K5

    Field Bus Communication Type

    Modbus

    IP Rating

    IP54

    Output Frequency

    400Hz

    STO

    No

    Related links