Better World
Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, 480 V, 64.3 A, Altivar Series
- RS Stock No.:
- 219-9947
- Mfr. Part No.:
- ATV930D22M3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,743.55
(exc. VAT)
€4,604.57
(inc. VAT)
Temporarily out of stock
- Shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3,743.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9947
- Mfr. Part No.:
- ATV930D22M3
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 22 kW | |
Phase | 3 | |
Supply Voltage | 480 V | |
Current Rating | 64.3 A | |
Series | Altivar | |
Field Bus Communication Type | Modbus Serial | |
IP Rating | IP54 | |
Output Frequency | 500Hz | |
STO | Yes | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 64.3 A | ||
Series Altivar | ||
Field Bus Communication Type Modbus Serial | ||
IP Rating IP54 | ||
Output Frequency 500Hz | ||
STO Yes | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric Variable Speed Drive 3 Phase 64.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 46.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 34.4 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 50 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 46 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 33.1 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 39.2 A, Altivar Process ATV900 Series
- Schneider Electric Variable Speed Drive 30 kW 400 V ac 53.3 A, Altivar Series