Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 600 V, 5.8 A, 6.5 A, Altivar Machine ATV320 Series

    Subtotal (1 unit)*

    €1,236.02

    (exc. VAT)

    €1,520.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,236.02

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    220-8683
    Mfr. Part No.:
    ATV320U40S6C
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Power Rating

    4 kW

    Phase

    3

    Supply Voltage

    600 V

    Current Rating

    5.8 A, 6.5 A

    For Use With

    AC Motors

    Series

    Altivar Machine ATV320

    Field Bus Communication Type

    CANopen, Modbus serial

    IP Rating

    IP20

    STO

    Yes

    Better World Verification

    Green Premium

    Better World Product

    Yes

    Related links