Better World
Schneider Electric Variable Speed Drive, 5.5 kW, 3 Phase, 600 V, 7.5 A, 8.4 A, Altivar Machine ATV320 Series
- RS Stock No.:
- 220-8685
- Mfr. Part No.:
- ATV320U55S6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,610.80
(exc. VAT)
€1,981.28
(inc. VAT)
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,610.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-8685
- Mfr. Part No.:
- ATV320U55S6C
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 5.5 kW | |
Phase | 3 | |
Supply Voltage | 600 V | |
Current Rating | 7.5 A, 8.4 A | |
For Use With | AC Motors | |
Series | Altivar Machine ATV320 | |
Field Bus Communication Type | CANopen, Modbus serial | |
IP Rating | IP20 | |
STO | Yes | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 600 V | ||
Current Rating 7.5 A, 8.4 A | ||
For Use With AC Motors | ||
Series Altivar Machine ATV320 | ||
Field Bus Communication Type CANopen, Modbus serial | ||
IP Rating IP20 | ||
STO Yes | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric Variable Speed Drive 3 Phase 29.8 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 5.8 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.4 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 20.1 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 10.5 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 3.9 A, Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 19.9 A Altivar Machine ATV320 Series
- Schneider Electric Variable Speed Drive 3 Phase 7.2 A Altivar Machine ATV320 Series