Login / Register to access your benefits
Recently searched

    Mitsubishi Electric Inverter Drive, 0.75 kW, 1 Phase, 200 → 240 V ac, 4.2 A, FR-CS80 Series

    Subtotal (1 unit)*

    €191.28

    (exc. VAT)

    €235.27

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 12 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€191.28

    *price indicative

    RS Stock No.:
    248-4548
    Mfr. Part No.:
    325717
    Manufacturer:
    Mitsubishi Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mitsubishi Electric

    Power Rating

    0.75 kW

    Phase

    1

    Supply Voltage

    200 → 240 V ac

    Current Rating

    4.2 A

    Series

    FR-CS80

    IP Rating

    IP20

    Output Frequency

    120Hz

    Related links