Mitsubishi Electric Inverter Drive, 0.4 kW, 1 Phase, 200 → 240 V ac, 2.5 A, FR-CS80 Series
- RS Stock No.:
- 248-4547
- Mfr. Part No.:
- 325716
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€176.50
(exc. VAT)
€217.10
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €176.50 |
*price indicative
- RS Stock No.:
- 248-4547
- Mfr. Part No.:
- 325716
- Manufacturer:
- Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mitsubishi Electric | |
Power Rating | 0.4 kW | |
Phase | 1 | |
Supply Voltage | 200 → 240 V ac | |
Current Rating | 2.5 A | |
Series | FR-CS80 | |
IP Rating | IP20 | |
Output Frequency | 120Hz | |
Select all | ||
---|---|---|
Brand Mitsubishi Electric | ||
Power Rating 0.4 kW | ||
Phase 1 | ||
Supply Voltage 200 → 240 V ac | ||
Current Rating 2.5 A | ||
Series FR-CS80 | ||
IP Rating IP20 | ||
Output Frequency 120Hz | ||
Related links
- Mitsubishi Electric Inverter Drive 1 Phase 10 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 1 Phase 4.2 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 1 Phase 7 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 1.2 A, FR-CS80 Series
- Mitsubishi Electric Inverter Module 1 Phase 3 A, FR-E800 Series
- Mitsubishi Electric Inverter Drive 3 Phase 23 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 29.5 A, FR-CS80 Series
- Mitsubishi Electric Inverter Drive 3 Phase 8 A, FR-CS80 Series