Schneider Electric Variable Speed Drive, 18 kW, 3 Phase, 480 V, 28.9 A, ATV950 Series
- RS Stock No.:
- 275-6749
- Mfr. Part No.:
- ATV950D18N4EU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,939.17
(exc. VAT)
€6,075.18
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €4,939.17 |
*price indicative
- RS Stock No.:
- 275-6749
- Mfr. Part No.:
- ATV950D18N4EU
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Power Rating | 18 kW | |
Phase | 3 | |
Supply Voltage | 480 V | |
Current Rating | 28.9 A | |
Series | ATV950 | |
For Use With | Asynchronous & Synchronous Motors | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Power Rating 18 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 28.9 A | ||
Series ATV950 | ||
For Use With Asynchronous & Synchronous Motors | ||
Related links
- Schneider Electric Variable Speed Drive 3 Phase 28.9 A, ATV650 Series
- Schneider Electric Variable Speed Drive 3 Phase 28.9 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 33.4 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 33.4 A, Altivar Process ATV600 Series
- Schneider Electric Variable Speed Drive 3 Phase 9.1 A, ATV950 Series
- Schneider Electric Variable Speed Drive 3 Phase 34.4 A, ATV950 Series
- Schneider Electric Variable Speed Drive 3 Phase 11.9 A, ATV950 Series
- Schneider Electric Variable Speed Drive 3 Phase 45.9 A, ATV950 Series