Delta Electronics Inverter Drive, 30 kW, 3 Phase, 400 V ac, 60 A, CFP2000 Series
- RS Stock No.:
- 280-6027
- Mfr. Part No.:
- VFD300FP4EA-52S
- Manufacturer:
- Delta Electronics
Subtotal (1 unit)*
€3,074.28
(exc. VAT)
€3,781.36
(inc. VAT)
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3,074.28 |
*price indicative
- RS Stock No.:
- 280-6027
- Mfr. Part No.:
- VFD300FP4EA-52S
- Manufacturer:
- Delta Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Electronics | |
Power Rating | 30 kW | |
Phase | 3 | |
Supply Voltage | 400 V ac | |
Current Rating | 60 A | |
Series | CFP2000 | |
For Use With | Cooling Systems, Fans, HVAC, Pumps | |
Select all | ||
---|---|---|
Brand Delta Electronics | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 60 A | ||
Series CFP2000 | ||
For Use With Cooling Systems, Fans, HVAC, Pumps | ||
Related links
- Delta Electronics Variable Speed Drive 3 Phase 60/45 A, CFP2000 Series
- Delta Electronics Inverter Drive 3 Phase 5.5 A, CFP2000 Series
- Delta Electronics Inverter Drive 3 Phase 73 A, CFP2000 Series
- Delta Electronics Inverter Drive 3 Phase 45 A, CFP2000 Series
- Delta Electronics Inverter Drive 3 Phase 180 A, CFP2000 Series
- Delta Electronics Inverter Drive 3 Phase 32 A, CFP2000 Series
- Delta Electronics Inverter Drive 3 Phase 38 A, CFP2000 Series
- Delta Electronics Inverter Drive 3 Phase 110 A, CFP2000 Series