Login / Register to access your benefits
Recently searched
    Better World

    Eaton Inverter Drive, 15 kW, 3 Phase, 380 → 480 V ac, 31 A, DM1 Series

    Subtotal (1 unit)*

    €1,209.65

    (exc. VAT)

    €1,487.87

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 01 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€1,209.65

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    283-0976
    Mfr. Part No.:
    3-5015-003A DM1-34031EB-S20S-EM
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Power Rating

    15 kW

    Phase

    3

    Supply Voltage

    380 → 480 V ac

    Current Rating

    31 A

    Series

    DM1

    For Use With

    Inverter

    IP Rating

    IP20

    Output Frequency

    400Hz

    Drive Type

    Variable Frequency

    Filter Included

    Yes

    Better World Product

    Yes

    Better World Claim

    Saves energy

    Overall Length

    195mm

    Overall Depth

    195mm

    Overall Width

    184mm

    Related links