Texas Instruments SN74AHC1G14DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- RS Stock No.:
- 121-8340
- Mfr. Part No.:
- SN74AHC1G14DBVR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 3000 units)*
€117.00
(exc. VAT)
€144.00
(inc. VAT)
Temporarily out of stock
- 999,999,000 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | €0.039 | €117.00 |
6000 - 12000 | €0.033 | €99.00 |
15000 + | €0.032 | €96.00 |
*price indicative
- RS Stock No.:
- 121-8340
- Mfr. Part No.:
- SN74AHC1G14DBVR
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 1 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 5 V, 16.3 ns @ 3.3 V | |
Maximum High Level Output Current | -8mA | |
Maximum Low Level Output Current | 8mA | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Pin Count | 5 | |
Logic Family | AHC | |
Dimensions | 2.9 x 1.6 x 1.15mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Height | 1.15mm | |
Propagation Delay Test Condition | 50pF | |
Maximum Operating Temperature | +85 °C | |
Width | 1.6mm | |
Length | 2.9mm | |
Minimum Operating Supply Voltage | 2 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 10.6 ns @ 5 V, 16.3 ns @ 3.3 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.15mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +85 °C | ||
Width 1.6mm | ||
Length 2.9mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Texas Instruments SN74AHC1G14DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- Texas Instruments TPS60400DBVR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-23
- Texas Instruments SN74LVC1G14DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- Texas Instruments SN74LVC1G14DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- Texas Instruments SN74LVC1G17DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- Texas Instruments SN74AHC1G14DCKR Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT-SC70
- onsemi MC74VHC1G14DTT1G Schmitt Trigger Inverter, 5-Pin SOT-23
- Toshiba TC7SZ14FE Schmitt Trigger Inverter, 5-Pin SOT-553