Login / Register to access your benefits
Recently searched

    Nexperia 74AHC1G14GW,125 Schmitt Trigger Inverter, 5-Pin TSSOP

    Subtotal (1 reel of 3000 units)*

    €108.00

    (exc. VAT)

    €132.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 126,000 unit(s) shipping from 18 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    3000 +€0.036€108.00

    *price indicative

    RS Stock No.:
    166-1443
    Mfr. Part No.:
    74AHC1G14GW,125
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Logic Function

    Inverter

    Input Type

    Schmitt Trigger

    Number of Elements per Chip

    1

    Schmitt Trigger Input

    Yes

    Maximum Propagation Delay Time @ Maximum CL

    10.6 ns @ 4.5 V to 5.5 V, 16.3 ns @ 3 V to 3.6 V

    Maximum High Level Output Current

    -8mA

    Maximum Low Level Output Current

    8mA

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Pin Count

    5

    Logic Family

    AHC

    Dimensions

    2.25 x 1.35 x 1mm

    Height

    1mm

    Maximum Operating Supply Voltage

    5.5 V

    Length

    2.25mm

    Propagation Delay Test Condition

    50pF

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Supply Voltage

    2 V

    Width

    1.35mm

    Minimum Operating Temperature

    -40 °C

    Related links