Login / Register to access your benefits
Recently searched

    DiodesZetex 74HC05T14-13 Hex Schmitt Trigger Inverter, 14-Pin TSSOP

    Subtotal (1 reel of 2500 units)*

    €272.50

    (exc. VAT)

    €335.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 26 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    2500 +€0.109€272.50

    *price indicative

    RS Stock No.:
    169-7234
    Mfr. Part No.:
    74HC05T14-13
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DiodesZetex

    Logic Function

    Inverter

    Input Type

    Schmitt Trigger

    Output Type

    Open Drain

    Number of Elements per Chip

    6

    Schmitt Trigger Input

    Yes

    Maximum Propagation Delay Time @ Maximum CL

    125 ns @ 50 pF

    Maximum Low Level Output Current

    5.2mA

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Pin Count

    14

    Logic Family

    HC

    Dimensions

    5.1 x 4.5 x 1.05mm

    Maximum Operating Supply Voltage

    6 V

    Height

    1.05mm

    Width

    4.5mm

    Minimum Operating Temperature

    -40 °C

    Minimum Operating Supply Voltage

    2 V

    Propagation Delay Test Condition

    50pF

    Maximum Operating Temperature

    +125 °C

    Length

    5.1mm

    Related links