DiodesZetex 74HC14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- RS Stock No.:
- 798-9026
- Mfr. Part No.:
- 74HC14S14-13
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 25 units)*
€8.10
(exc. VAT)
€9.975
(inc. VAT)
In Stock
- 725 unit(s) ready to ship from another location
- Plus 14,450 unit(s) shipping from 19 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | €0.324 | €8.10 |
125 - 600 | €0.168 | €4.20 |
625 - 1225 | €0.16 | €4.00 |
1250 + | €0.128 | €3.20 |
*price indicative
- RS Stock No.:
- 798-9026
- Mfr. Part No.:
- 74HC14S14-13
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 50 pF | |
Maximum High Level Output Current | -4mA | |
Maximum Low Level Output Current | 5.2mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | HC | |
Dimensions | 8.74 x 3.99 x 1.48mm | |
Maximum Operating Supply Voltage | 6 V | |
Height | 1.48mm | |
Length | 8.74mm | |
Width | 3.99mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Supply Voltage | 2 V | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Push-Pull | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 190 ns @ 50 pF | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 5.2mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family HC | ||
Dimensions 8.74 x 3.99 x 1.48mm | ||
Maximum Operating Supply Voltage 6 V | ||
Height 1.48mm | ||
Length 8.74mm | ||
Width 3.99mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 2 V | ||
Related links
- DiodesZetex 74HC14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HC05S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HC04S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HCT04S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HCT14S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HCU04S14-13 Hex Schmitt Trigger Inverter, 14-Pin SOIC
- DiodesZetex 74HCT14T14-13 Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- DiodesZetex 74HC05T14-13 Hex Schmitt Trigger Inverter, 14-Pin TSSOP