Texas Instruments SN74F04DR Hex Inverter, 14-Pin SOIC
- RS Stock No.:
- 662-8061
- Mfr. Part No.:
- SN74F04DR
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.60
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.36 | €3.60 |
50 - 90 | €0.342 | €3.42 |
100 - 240 | €0.307 | €3.07 |
250 - 490 | €0.277 | €2.77 |
500 + | €0.263 | €2.63 |
*price indicative
- RS Stock No.:
- 662-8061
- Mfr. Part No.:
- SN74F04DR
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | Inverter | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | No | |
Maximum Propagation Delay Time @ Maximum CL | 5 ns @ 5 V | |
Maximum High Level Output Current | -1mA | |
Maximum Low Level Output Current | 20mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | F | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Height | 1.58mm | |
Minimum Operating Temperature | 0 °C | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Supply Voltage | 4.5 V | |
Width | 3.91mm | |
Maximum Operating Temperature | +70 °C | |
Length | 8.65mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 5 V | ||
Maximum High Level Output Current -1mA | ||
Maximum Low Level Output Current 20mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family F | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 3.91mm | ||
Maximum Operating Temperature +70 °C | ||
Length 8.65mm | ||
Related links
- Texas Instruments SN74F04DR Hex Inverter, 14-Pin SOIC
- Texas Instruments SN74LV07AD Hex Hex Inverter, 14-Pin SOIC
- Texas Instruments SN74LS06NSR Hex Inverter, 14-Pin SOIC
- Texas Instruments SN74HC04D Hex Inverter, 14-Pin SOIC
- Texas Instruments SN74HCU04D Hex Inverter, 14-Pin SOIC
- Texas Instruments SN7404D Hex Inverter, 14-Pin SOIC
- Texas Instruments SN74LVC14AD Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74LVU04AD Hex CMOS Inverter, 14-Pin SOIC