DiodesZetex 74AHC1G14SE-7 Schmitt Trigger Inverter, 5-Pin SOT-353
- RS Stock No.:
- 751-2765
- Mfr. Part No.:
- 74AHC1G14SE-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 100 units)*
€4.20
(exc. VAT)
€5.20
(inc. VAT)
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | €0.042 | €4.20 |
500 - 900 | €0.032 | €3.20 |
1000 - 2900 | €0.026 | €2.60 |
3000 - 5900 | €0.022 | €2.20 |
6000 + | €0.021 | €2.10 |
*price indicative
- RS Stock No.:
- 751-2765
- Mfr. Part No.:
- 74AHC1G14SE-7
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DiodesZetex | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Number of Elements per Chip | 1 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 13.5ns | |
Maximum High Level Output Current | -8mA | |
Maximum Low Level Output Current | 4mA | |
Mounting Type | Surface Mount | |
Package Type | SOT-353 | |
Pin Count | 5 | |
Logic Family | AHC | |
Dimensions | 2.2 x 1.35 x 1mm | |
Height | 1mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 2 V | |
Propagation Delay Test Condition | 50pF | |
Width | 1.35mm | |
Minimum Operating Temperature | -40 °C | |
Length | 2.2mm | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand DiodesZetex | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 13.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 4mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-353 | ||
Pin Count 5 | ||
Logic Family AHC | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Width 1.35mm | ||
Minimum Operating Temperature -40 °C | ||
Length 2.2mm | ||
Maximum Operating Temperature +125 °C | ||
Related links
- DiodesZetex 74AHC1G14SE-7 Schmitt Trigger Inverter, 5-Pin SOT-353
- DiodesZetex 74AHCT1G14SE-7 Schmitt Trigger Inverter, 5-Pin SOT-353
- DiodesZetex 74LVC1G14SE-7 Schmitt Trigger Inverter, 5-Pin SOT-353
- onsemi MC74VHC1G14DFT2G Schmitt Trigger Inverter, 5-Pin SOT-353
- Toshiba TC7SH14FU 5-Pin SOT-353
- Toshiba TC7SZ14FU 5-Pin SOT-353
- DiodesZetex 74AHC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
- DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25