- RS Stock No.:
- 121-9602
- Mfr. Part No.:
- 74LVC1G14SE-7
- Manufacturer:
- DiodesZetex
Temporarily out of stock - back order for despatch 23-01-2025, delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.07
(exc. VAT)
€0.09
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 6000 | €0.07 | €210.00 |
9000 + | €0.06 | €180.00 |
*price indicative |
- RS Stock No.:
- 121-9602
- Mfr. Part No.:
- 74LVC1G14SE-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | LVC |
Dimensions | 2.2 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Minimum Operating Supply Voltage | 1.65 V |
Length | 2.2mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 121-9602
- Mfr. Part No.:
- 74LVC1G14SE-7
- Manufacturer:
- DiodesZetex