- RS Stock No.:
- 775-7756
- Mfr. Part No.:
- 74HC1G14GW,125
- Manufacturer:
- Nexperia
420 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 30)
€0.24
(exc. VAT)
€0.30
(inc. VAT)
Units | Per unit | Per Bag* |
30 - 30 | €0.24 | €7.20 |
60 - 120 | €0.154 | €4.62 |
150 - 270 | €0.096 | €2.88 |
300 - 570 | €0.048 | €1.44 |
600 + | €0.046 | €1.38 |
*price indicative |
- RS Stock No.:
- 775-7756
- Mfr. Part No.:
- 74HC1G14GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 190ns |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Length | 2.25mm |
Width | 1.35mm |
- RS Stock No.:
- 775-7756
- Mfr. Part No.:
- 74HC1G14GW,125
- Manufacturer:
- Nexperia