Login / Register to access your benefits
Recently searched

    onsemi NL27WZ14DTT1G Dual Schmitt Trigger Inverter, 6-Pin TSOP

    Bulk discount available

    Subtotal (1 pack of 50 units)*

    €10.75

    (exc. VAT)

    €13.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 150 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    50 - 450€0.215€10.75
    500 - 950€0.186€9.30
    1000 +€0.161€8.05

    *price indicative

    Packaging Options:
    RS Stock No.:
    805-1876
    Mfr. Part No.:
    NL27WZ14DTT1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Logic Function

    Inverter

    Input Type

    Schmitt Trigger

    Number of Elements per Chip

    2

    Schmitt Trigger Input

    Yes

    Maximum Propagation Delay Time @ Maximum CL

    9.1 ns @ 15 pF

    Maximum High Level Output Current

    -32mA

    Maximum Low Level Output Current

    32mA

    Mounting Type

    Surface Mount

    Package Type

    TSOP

    Pin Count

    6

    Logic Family

    LV

    Dimensions

    3.1 x 1.7 x 1mm

    Maximum Operating Supply Voltage

    5.5 V

    Height

    1mm

    Minimum Operating Supply Voltage

    1.65 V

    Propagation Delay Test Condition

    15pF

    Length

    3.1mm

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -55 °C

    Width

    1.7mm

    Related links