- RS Stock No.:
- 921-0278
- Mfr. Part No.:
- 74AHCT1G14SE-7
- Manufacturer:
- DiodesZetex
7500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.115
(exc. VAT)
€0.141
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.115 | €11.50 |
*price indicative |
- RS Stock No.:
- 921-0278
- Mfr. Part No.:
- 74AHCT1G14SE-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74AHCT1G Family, Diodes Inc
Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Push-Pull |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOT-353 |
Pin Count | 5 |
Logic Family | AHCT |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Length | 2.2mm |
- RS Stock No.:
- 921-0278
- Mfr. Part No.:
- 74AHCT1G14SE-7
- Manufacturer:
- DiodesZetex