NXP 8-Channel Remote 8 Bit I/O Expander SOIC 16, PCF8574T/3,512
- RS Stock No.:
- 510-780
- Mfr. Part No.:
- PCF8574T/3,512
- Manufacturer:
- NXP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-780
- Mfr. Part No.:
- PCF8574T/3,512
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Remote 8 Bit I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | SOIC | |
| Clock Frequency | 100kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Length | 10.5mm | |
| Series | PCF8574 | |
| Standards/Approvals | JESD22-A114, JESD22-C101, JESD78 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Remote 8 Bit I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type SOIC | ||
Clock Frequency 100kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Length 10.5mm | ||
Series PCF8574 | ||
Standards/Approvals JESD22-A114, JESD22-C101, JESD78 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Serial I/O Expanders, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Related links
- NXP 8-Channel Remote 8 Bit I/O Expander SOIC 16
- NXP 8-Channel I/O Expander SO 16
- NXP 8-Channel I/O Expander SO 16518
- NXP 8-Channel I/O Expander I2C PCA9554D,112
- NXP 8-Channel I/O Expander TSSOP 16
- NXP 8-Channel I/O Expander HVQFN 16118
- NXP 8-Channel I/O Expander SSOP 20118
- NXP 8-Channel I/O Expander HVQFN 24118
