NXP 40-Channel OE & INT TSSOP 56, PCA9698DGG,512
- RS Stock No.:
- 511-068
- Mfr. Part No.:
- PCA9698DGG,512
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
Last RS stock
- 2 left, ready to ship from another location
- Final 5 unit(s) shipping from 09 June 2026
Units | Per unit |
|---|---|
| 1 - 9 | €5.36 |
| 10 - 24 | €4.85 |
| 25 - 49 | €4.57 |
| 50 - 99 | €4.19 |
| 100 + | €4.06 |
*price indicative
- RS Stock No.:
- 511-068
- Mfr. Part No.:
- PCA9698DGG,512
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | OE & INT | |
| Number of I/O Channels | 40 | |
| Package Type | TSSOP | |
| Clock Frequency | 1MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 56 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.85mm | |
| Series | PCA9698 | |
| Standards/Approvals | JEDEC Standard JESD78, per JESD22-A115 and per JESD22-C101, ESD Protection per JESD22-A114 | |
| Length | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type OE & INT | ||
Number of I/O Channels 40 | ||
Package Type TSSOP | ||
Clock Frequency 1MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 56 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.85mm | ||
Series PCA9698 | ||
Standards/Approvals JEDEC Standard JESD78, per JESD22-A115 and per JESD22-C101, ESD Protection per JESD22-A114 | ||
Length 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Serial I/O Expanders, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
