NXP 4-Channel I/O Expander TSSOP 8, PCA9536DP,118
- RS Stock No.:
- 166-1598
- Mfr. Part No.:
- PCA9536DP,118
- Manufacturer:
- NXP
Subtotal (1 reel of 2500 units)*
€2,197.50
(exc. VAT)
€2,702.50
(inc. VAT)
In Stock
- 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.879 | €2,197.50 |
*price indicative
- RS Stock No.:
- 166-1598
- Mfr. Part No.:
- PCA9536DP,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 4 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Series | PCA9536 | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 4 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Series PCA9536 | ||
Length 3.1mm | ||
Automotive Standard No | ||
Serial I/O Expanders, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Related links
- NXP 4-Channel I/O Expander TSSOP 8118
- NXP 8-Channel I/O Expander TSSOP 24118
- NXP 16-Channel I/O Expander TSSOP 24118
- NXP 8-Channel I/O Expander TSSOP 16118
- NXP 2-Channel I/O Expander TSSOP 10, PCA9615DPJ
- NXP 8-Channel I/O Expander TSSOP 16
- NXP 16-Channel I/O Expander TSSOP 24
- NXP 8-Channel I/O Expander TSSOP 16112
