NXP 16-Channel I/O Expander SOIC 24
- RS Stock No.:
- 103-5690
- Mfr. Part No.:
- PCA9535D,112
- Manufacturer:
- NXP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 103-5690
- Mfr. Part No.:
- PCA9535D,112
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | SOIC | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | PCA9535 | |
| Length | 15.6mm | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type SOIC | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 24 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series PCA9535 | ||
Length 15.6mm | ||
Height 2.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
