Microchip 16-Channel I/O Expander QFN 28, MCP23017-E/ML
- RS Stock No.:
- 204-3897
- Mfr. Part No.:
- MCP23017-E/ML
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
Temporarily out of stock
- 5,965 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.584 | €7.92 |
*price indicative
- RS Stock No.:
- 204-3897
- Mfr. Part No.:
- MCP23017-E/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 1.7MHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Series | MCP23017 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 1.7MHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Series MCP23017 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip 16-Channel I/O Expander QFN 28, MCP23017-E/ML
- Microchip 16-Channel I/O Expander QFN 28, MCP23017T-E/ML
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23017-E/SP
- Microchip 16-Channel I/O Expander SSOP 28, MCP23017-E/SS
- Microchip 16-Channel I/O Expander SSOP 28
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander SOIC 28, MCP23017-E/SO
- Microchip 16-Channel I/O Expander SPI QFN 28, MCP23S17T-E/ML
