NXP 2-Channel I/O Expander SO 8, P82B96TD,118
- RS Stock No.:
- 219-4613
- Mfr. Part No.:
- P82B96TD,118
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.60
(exc. VAT)
€30.25
(inc. VAT)
Temporarily out of stock
- 2,465 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.92 | €24.60 |
| 50 - 95 | €4.822 | €24.11 |
| 100 - 245 | €4.728 | €23.64 |
| 250 - 995 | €4.63 | €23.15 |
| 1000 + | €4.536 | €22.68 |
*price indicative
- RS Stock No.:
- 219-4613
- Mfr. Part No.:
- P82B96TD,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 2 | |
| Package Type | SO | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Series | P82B96 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 2 | ||
Package Type SO | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Series P82B96 | ||
Automotive Standard No | ||
The NXP P82B96 is a bipolar IC that creates a non latching, bidirectional, logic interface between the normal I2C bus and a range of other bus configurations. It can interface I2C bus logic signals to similar buses having different voltage and current levels.
Low power supply current
Latch-up free
