Texas Instruments 16-Channel I/O Expander TSSOP 24, TCA9535PWR

Subtotal (1 reel of 2000 units)*

€2,196.00

(exc. VAT)

€2,702.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.098€2,196.00

*price indicative

RS Stock No.:
229-7053
Mfr. Part No.:
TCA9535PWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

I/O Expander

Number of I/O Channels

16

Package Type

TSSOP

Clock Frequency

100kHz

Mount Type

Surface

Maximum Supply Voltage

5V

Minimum Supply Voltage

1.65V

Minimum Operating Temperature

-40°C

Pin Count

24

Maximum Operating Temperature

85°C

Series

TCA9535

Length

7.9mm

Standards/Approvals

No

Height

1.2mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy