NXP 8-Channel I/O Expander HVQFN 16, PCA9554ABS,118
- RS Stock No.:
- 727-5706
- Mfr. Part No.:
- PCA9554ABS,118
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | €1.57 | €3.14 |
| 10 - 18 | €1.47 | €2.94 |
| 20 - 48 | €1.39 | €2.78 |
| 50 - 98 | €1.32 | €2.64 |
| 100 + | €1.26 | €2.52 |
*price indicative
- RS Stock No.:
- 727-5706
- Mfr. Part No.:
- PCA9554ABS,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | HVQFN | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 3.1mm | |
| Series | PCA9554 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type HVQFN | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 3.1mm | ||
Series PCA9554 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
