Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet
- RS Stock No.:
- 162-175
- Mfr. Part No.:
- NT 100-RE-EN+ML
- Manufacturer:
- Hilscher
Subtotal (1 unit)*
€1,171.57
(exc. VAT)
€1,441.03
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,171.57 |
*price indicative
- RS Stock No.:
- 162-175
- Mfr. Part No.:
- NT 100-RE-EN+ML
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Ethernet Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | SDRAM | |
| Series | NetTap 100 | |
| Operating System | Windows 7/Higher | |
| Media Interfaces | USB | |
| COM Port Type | Ethernet | |
| Minimum Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508, UKCA, CE Sign | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Ethernet Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type SDRAM | ||
Series NetTap 100 | ||
Operating System Windows 7/Higher | ||
Media Interfaces USB | ||
COM Port Type Ethernet | ||
Minimum Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508, UKCA, CE Sign | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
Hilscher Ethernet Gateway, 60°C Maximum Operating Temperature, 2GB System Memory Capacity - NT 100-RE-EN+ML
This Ethernet gateway provides protocol capture and connectivity for industrial networks, enabling monitoring and data exchange across Ethernet-based systems in automation environments. Designed to Interface with USB and COM-style Ethernet ports, it supports deployment where Windows 7 or later is used as the host platform and operates within a wide ambient temperature range suitable for many industrial settings.
Features and Benefits:
• 2GB SDRAM enables sustained packet buffering for analysis
• Dual communication ports permit simultaneous network taps
• USB media Interface simplifies connection to host machines
• Operates from 18 to 30V to suit common industrial supplies
• Rated for 0 to 60°C to withstand elevated ambient temperatures
• Meets UL508, UKCA and CE standards for industrial use
• Dual communication ports permit simultaneous network taps
• USB media Interface simplifies connection to host machines
• Operates from 18 to 30V to suit common industrial supplies
• Rated for 0 to 60°C to withstand elevated ambient temperatures
• Meets UL508, UKCA and CE standards for industrial use
Applications
• Suitable for network traffic capture during commissioning
• Ideal for protocol troubleshooting in machine control systems
• Used with Windows 7 systems for diagnostics and logging
• Can be used for performance monitoring on production lines
• Used for integrating Ethernet data into test rigs and benches
• Ideal for protocol troubleshooting in machine control systems
• Used with Windows 7 systems for diagnostics and logging
• Can be used for performance monitoring on production lines
• Used for integrating Ethernet data into test rigs and benches
Which host operating systems are supported for analysis software?
The device is compatible with Windows 7 and later releases, allowing standard PC-based monitoring applications to run directly.
What kind of power source does the unit accept?
It accepts a DC supply within an 18 to 30V range, accommodating typical control-room and panel power configurations.
How does memory capacity affect capture performance?
The 2GB SDRAM provides transient storage for network packets, reducing packet loss during bursts and aiding deeper inspection of traffic.
Are there approvals relevant to industrial installations?
It carries UL508, UKCA and CE markings, aligning with recognised industrial equipment standards.
Related links
- Hilscher NetTap 100 2 Port Ethernet Gateway, Ethernet
- Hilscher NetTap 100 2 Port Modbus Gateway RS422, RS232
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- Hilscher netTAP 50 1 Port Ethernet Gateway, Ethernet
- Hilscher netTAP 151 2 Port Industrial Gateway, Ethernet
- Hilscher netTAP NT 100 Series Ethernet Gateway for Use with Protocol Converter
- Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter
- Hilscher netTAP 50 1 Port Ethernet Gateway, RS485
