MOXA AIG-501 4 Port IoT Gateway, RS422, RS485, RS232
- RS Stock No.:
- 620-700
- Mfr. Part No.:
- AIG-501-T-EU-AZU-LX
- Manufacturer:
- MOXA
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,064.97
(exc. VAT)
€2,539.91
(inc. VAT)
- RS Stock No.:
- 620-700
- Mfr. Part No.:
- AIG-501-T-EU-AZU-LX
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| CPU Technology | Intel Atom E3845 | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 4GB | |
| System Memory Type | DDR3L | |
| Series | AIG-501 | |
| Operating System | Linux | |
| Media Interfaces | Ethernet, USB, WiFi | |
| COM Port Type | RS422, RS485, RS232 | |
| On Board I/O | 4 DI, 4 DO | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 36V | |
| Standards/Approvals | EN 62311, CRoHS, Radio: NCC, EMC: EN 55032/35, EN 303 413, PTCRB, EMS: IEC 61000-4-2/3/4/5/6/8, EN 301 489-1/17/19/52, FCC Part 15B Class A, RCM, WEEE, EMI: CISPR 32, EN 301 908-1, EN 301 511, Safety: UL 62368-1, Hazardous Locations: Class I Division 2, EN 62368-1, Green Product: RoHS, Carrier Approvals: AT&T, ATEX, RED EN 300 328, EN 301 893, EN 61000-6-2/-6-4, Verizon | |
| Number of Communication Ports | 4 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
CPU Technology Intel Atom E3845 | ||
Product Type IoT Gateway | ||
System Memory Capacity 4GB | ||
System Memory Type DDR3L | ||
Series AIG-501 | ||
Operating System Linux | ||
Media Interfaces Ethernet, USB, WiFi | ||
COM Port Type RS422, RS485, RS232 | ||
On Board I/O 4 DI, 4 DO | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 36V | ||
Standards/Approvals EN 62311, CRoHS, Radio: NCC, EMC: EN 55032/35, EN 303 413, PTCRB, EMS: IEC 61000-4-2/3/4/5/6/8, EN 301 489-1/17/19/52, FCC Part 15B Class A, RCM, WEEE, EMI: CISPR 32, EN 301 908-1, EN 301 511, Safety: UL 62368-1, Hazardous Locations: Class I Division 2, EN 62368-1, Green Product: RoHS, Carrier Approvals: AT&T, ATEX, RED EN 300 328, EN 301 893, EN 61000-6-2/-6-4, Verizon | ||
Number of Communication Ports 4 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA AIG-501 4 Port IoT Gateway RS422, RS232
- MOXA AIG-501 4 Port IoT Gateway RS232, RS422
- MOXA AIG-302 2 Port IoT Gateway RS485, RS232
- MOXA AIG-501 4 Port IoT Gateway RS485, RS422
- MOXA AIG-301 2 Port IoT Gateway RS485, RS232
- MOXA AIG-301 2 Port IoT Gateway RS232, RS422
- MOXA AIG-301 2 Port IoT Gateway RS232, RS485
- MOXA AIG-301 2 Port IoT Gateway RS422, RS232

