MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
- RS Stock No.:
- 620-717
- Mfr. Part No.:
- OnCell 3120-LTE-1-US
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€817.97
(exc. VAT)
€1,006.10
(inc. VAT)
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | €817.97 |
*price indicative
- RS Stock No.:
- 620-717
- Mfr. Part No.:
- OnCell 3120-LTE-1-US
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Industrial Gateway | |
| Series | OnCell 3120-LTE-1 | |
| Media Interfaces | Ethernet, USB | |
| COM Port Type | DB9 Male | |
| Minimum Operating Temperature | 30°C | |
| Minimum Voltage | 9V | |
| Maximum Voltage | 36V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RCM, JATE, IEC 60950-1, WEEE, AS/CA S042, EN 61000-6-2/-6-4, IECEX, CISPR 32, FCC ID SLE-LE910CXNF, NCC, IEC 61000-4-2/3/4/5/6/8, EN 301511, AT&T, UL 60950-1, CRoHS, IEC 60068-2-32/27/6, Verizon, EN 301489-1/-52, C1D2, FCC Part 15B Class A, ATEX, TELEC, IEC 62368-1, EN 55032/35, EN 62311(MPE SAR), EN 301908-1, PTCRB, UL 62368-1, RoHS, KC | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Industrial Gateway | ||
Series OnCell 3120-LTE-1 | ||
Media Interfaces Ethernet, USB | ||
COM Port Type DB9 Male | ||
Minimum Operating Temperature 30°C | ||
Minimum Voltage 9V | ||
Maximum Voltage 36V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RCM, JATE, IEC 60950-1, WEEE, AS/CA S042, EN 61000-6-2/-6-4, IECEX, CISPR 32, FCC ID SLE-LE910CXNF, NCC, IEC 61000-4-2/3/4/5/6/8, EN 301511, AT&T, UL 60950-1, CRoHS, IEC 60068-2-32/27/6, Verizon, EN 301489-1/-52, C1D2, FCC Part 15B Class A, ATEX, TELEC, IEC 62368-1, EN 55032/35, EN 62311(MPE SAR), EN 301908-1, PTCRB, UL 62368-1, RoHS, KC | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA OnCell 3120-LTE-1 2 Port Industrial Gateway, DB9 Male
- MOXA OnCell 3120-LTE-1 1 Port Gateway, RJ45 Connector
- MOXA OnCell 3120-LTE-1 1 Port Gateway RS485, RS232
- MOXA MGate 5192 2 Port IoT Gateway, DB9 Male
- MOXA MGate EIP 2 Port Gateway Terminal Block
- MOXA MB3000 6 Port Modbus Gateway Modbus TCP
- MOXA OnCell G4302-LTE4-AU-T OnCell G4302-LTE4-AU-T, 2 Port 2-Port Industrial LTE Cat.4 Secure Cellular Router
- MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T Ethernet USB (Type A) RS232
