Advantech Serial Device Server
- RS Stock No.:
- 715-534
- Mfr. Part No.:
- EKI-1526TI-VDC-CE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€1,311.04
(exc. VAT)
€1,612.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,311.04 |
*price indicative
- RS Stock No.:
- 715-534
- Mfr. Part No.:
- EKI-1526TI-VDC-CE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Serial Device Server | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Serial Device Server | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Advantech 16-port Industrial Serial Device Server is a professional rackmount solution for high-density legacy equipment integration. Engineered for extreme environments, this gateway provides reliable connectivity for multiple serial devices over a redundant Gigabit Ethernet network, ensuring seamless remote management and data accessibility.
Sixteen software-selectable RS-232/422/485 serial ports
Dual 10 to 100 to 1000 Mbps Ethernet ports
Wide operating temperature -40 to 75°C
