Siemens IPC127E Gateway
- RS Stock No.:
- 251-9147
- Distrelec Article No.:
- 301-49-314
- Mfr. Part No.:
- 6AG40210AB121CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,425.31
(exc. VAT)
€1,753.13
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,425.31 |
*price indicative
- RS Stock No.:
- 251-9147
- Distrelec Article No.:
- 301-49-314
- Mfr. Part No.:
- 6AG40210AB121CA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| CPU Technology | Intel Atom E3940 | |
| System Memory Capacity | 4GB | |
| System Memory Type | DDR4 | |
| Number of COM Ports | 3 | |
| Series | IPC127E | |
| Communication Protocol | Ethernet | |
| Media Interfaces | RJ45 | |
| COM Port Type | Ethernet RJ45 | |
| Operating Temperature | 0 → +55°C | |
| Voltage Rating | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
CPU Technology Intel Atom E3940 | ||
System Memory Capacity 4GB | ||
System Memory Type DDR4 | ||
Number of COM Ports 3 | ||
Series IPC127E | ||
Communication Protocol Ethernet | ||
Media Interfaces RJ45 | ||
COM Port Type Ethernet RJ45 | ||
Operating Temperature 0 → +55°C | ||
Voltage Rating 24 V dc | ||
- COO (Country of Origin):
- CN
Siemens IPC127E Series Gateway, 4 GB System Memory, DDR4 System Memory - 6AG40210AB121CA0
This versatile Siemens IPC127E industrial gateway features the powerful Intel Atom E3940 CPU technology, along with 4 GB of DDR4 system memory. Designed for high-traffic industrial applications, this gateway ensures efficient data processing and connectivity.
Features & Benefits
• Industrial Box PC design with built-in unit for easy installation
• 3x Ethernet RJ45 and 4x USB 3.0 ports for seamless connectivity
• Windows 10 Enterprise LTSB 2016 pre-installed for robust performance
• 128 GB SSD for fast data storage and retrieval
• Temperature monitoring, watchdog functionality, and status LEDs for efficient monitoring
• Interference immunity against static electricity, high-frequency electromagnetic fields, and cable-borne interference
• IP40 degree of protection and CE mark for reliable operation in various environments
• 3x Ethernet RJ45 and 4x USB 3.0 ports for seamless connectivity
• Windows 10 Enterprise LTSB 2016 pre-installed for robust performance
• 128 GB SSD for fast data storage and retrieval
• Temperature monitoring, watchdog functionality, and status LEDs for efficient monitoring
• Interference immunity against static electricity, high-frequency electromagnetic fields, and cable-borne interference
• IP40 degree of protection and CE mark for reliable operation in various environments
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Suitable for industrial control systems, data acquisition, and networking applications
• Suitable for industrial control systems, data acquisition, and networking applications
Can it handle high-traffic industrial data processing efficiently?
Yes, the Siemens IPC127E with Intel Atom E3940 and DDR4 system memory is designed for high-traffic industrial applications, ensuring efficient data processing.
Will it provide reliable monitoring functions for industrial use?
Yes, this industrial gateway features temperature monitoring, watchdog functionality, and status LEDs for efficient monitoring in industrial environments.
Is it suitable for harsh industrial environments?
Yes, with interference immunity against static electricity and other environmental factors, the Siemens IPC127E is ideal for operation in various industrial settings.
