Siemens 6GK1411 1 Port IoT Gateway, RJ45 Connector

Subtotal (1 unit)*

€956.27

(exc. VAT)

€1,176.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€956.27

*price indicative

RS Stock No.:
282-3327
Distrelec Article No.:
302-61-535
Mfr. Part No.:
6GK1411-1AC00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

IoT Gateway

Series

6GK1411

Media Interfaces

RJ45 Connector

COM Port Type

RJ45 Connector

Minimum Voltage

10.8V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum Voltage

28.8V

Standards/Approvals

CE, EAC, UKCA, UL

Number of Communication Ports

1

COO (Country of Origin):
DE
The Siemens Cloud Connect 7, CC 712 IoT Gateway is a powerful device designed for connecting programmable controllers to cloud services and OPC systems. It features 2x Ethernet RJ45 ports supporting field protocols such as S7, S7 Plus, OPC UA, and Modbus.

IP20 degree protection

Web based diagnostics

Password protection for Web applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy