EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 → 10 V input 0.5 bar to 18 bar
- RS Stock No.:
- 777-276
- Mfr. Part No.:
- R414000778
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€4,579.60
(exc. VAT)
€5,632.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,579.60 |
*price indicative
- RS Stock No.:
- 777-276
- Mfr. Part No.:
- R414000778
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Input Signal | 0 → 10 V | |
| Maximum Flow Rate | 1300L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 254mm | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Outlet Pressure | 18bar | |
| Maximum Input Pressure | 16bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 91mm | |
| Hazardous Area Certification | CE | |
| Overall Width | 43mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Input Signal 0 → 10 V | ||
Maximum Flow Rate 1300L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 254mm | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Outlet Pressure 18bar | ||
Maximum Input Pressure 16bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 91mm | ||
Hazardous Area Certification CE | ||
Overall Width 43mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS pressure regulator offers dynamic control for a wide range of demanding applications. Its robust design ensures high precision and flow rates, making it suitable for a variety of industrial uses.
Utilises poppet valve technology for reliable performance
Delivers flow rates of up to 1300 l/min for efficient operations
Operates within a pressure range of -1 to 20 bar for versatile applications
Supports various connectivity options, including EtherCAT for enhanced integration
Encased in die-cast aluminium, ensuring durability in industrial settings
Related links
- EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
