- RS Stock No.:
- 893-8489
- Mfr. Part No.:
- 71201-0101
- Manufacturer:
- FLIR
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each
€1,089.00
(exc. VAT)
€1,339.47
(inc. VAT)
Units | Per unit |
1 + | €1,089.00 |
- RS Stock No.:
- 893-8489
- Mfr. Part No.:
- 71201-0101
- Manufacturer:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- EE
Product Details
FLIR Thermal Imaging Camera, 100 mK Thermal Sensitivity - 71201-0101
This thermal imaging camera by FLIR is a powerful tool for conducting electrical and mechanical diagnostics with precision. With its high thermal sensitivity of 100mK, this camera ensures accurate temperature sensing and analysis in a variety of applications.
Features & Benefits
• Compact dimensions of 54 x 25 x 95mm allow for easy handling and portability
• Ethernet connectivity enables seamless data transfer
• Alarm output feature ensures timely alerts for any temperature anomalies
• Ethernet connectivity enables seamless data transfer
• Alarm output feature ensures timely alerts for any temperature anomalies
Applications
• Ideal for electrical inspection tasks
• Can be used for conducting mechanical diagnostics
• Can be used for conducting mechanical diagnostics
Can it provide accurate temperature measurements?
Yes, it has a best temperature measurement accuracy of ±2%, ensuring precise results.
Will it work for electrical applications?
Yes, it is designed for electrical inspections with an application focus on electrical and mechanical.
Is ethernet connectivity available?
Yes, it has ethernet output type for seamless data transfer.
How compact is this thermal imaging camera?
It has dimensions of 54 x 25 x 95mm for easy handling and portability.
Can it be used for mechanical diagnostics as well?
Yes, it is suitable for mechanical tasks with thermal image sensor technology.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +150 °C |
Detector Resolution | 80 x 60pixel |
Model Number | AX8 |
Thermal Sensitivity | 100mK |
Best Temperature Measurement Accuracy | ±2 % |
Model Number p | AX8 |
Dimensions | 54 x 25 x 95mm |
Application | Electrical, Mechanical |
Depth | 54mm |