HSM8-C360 Broadcom HSM 850 nm IR LED Surface Mount package

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€2.87

(exc. VAT)

€3.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€0.574€2.87-
50 - 120€0.562€2.812%
125 - 495€0.544€2.725%
500 +€0.512€2.5610%

*price indicative

Packaging Options:
RS Stock No.:
711-072
Mfr. Part No.:
HSM8-C360
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Peak Wavelength

850nm

Product Type

IR LED

Packaging

Tape & Reel

Radiant Intensity

5.6mW/sr

Mount Type

Surface Mount

Angle of Half Intensity

65°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

Series

HSM

LED Material

AIGaAs

Standards/Approvals

RoHS

Maximum Supply Voltage

1.8V

Automotive Standard

No

The Broadcom Infrared Emitter comes with an integrated optical lens that focuses the light beam into a narrow viewing angle, thereby minimizing crosstalk and increasing the on-axis intensity. The narrow viewing angle feature enables effective light coupling into secondary optics, such as a light guide and light pipe. It is compatible with industry-standard automatic machine placement and reflow soldering.

Top view

1206 footprint

Narrow viewing angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy