VSMY5850X01 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Surface package
- RS Stock No.:
- 735-182
- Mfr. Part No.:
- VSMY5850X01
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tape of 1 unit)*
€0.98
(exc. VAT)
€1.21
(inc. VAT)
In Stock
- 2,984 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €0.98 |
*price indicative
- RS Stock No.:
- 735-182
- Mfr. Part No.:
- VSMY5850X01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Radiant Intensity | 16mW/sr | |
| Packaging | Bulk/Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Flat | |
| Series | SurfLight | |
| LED Material | AIGaAs | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Radiant Intensity 16mW/sr | ||
Packaging Bulk/Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Flat | ||
Series SurfLight | ||
LED Material AIGaAs | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay High speed infrared emitting diode is built using surface emitter chip technology, providing high radiant intensity, optical power, and speed. It is Ideal for applications that require fast response and efficient light emission.
Angle of half intensity is ± 60°
Standard surface mountable package
RoHS Compliant
Halogen free
Related links
- VSMY5850 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Through Hole package
- VSMY98545 Vishay Surflight 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMY5940X01 Vishay SurfLight 940 nm High Speed Infrared Emitting Diode Surface package
- VSMY5890 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface package
- VSMY5890X01 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface package
- Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- Vishay Surflight 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMY14940 Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
