OP140A Optek OP140 935 nm Infrared Emitting Diode Board package
- RS Stock No.:
- 828-907
- Mfr. Part No.:
- OP140A
- Manufacturer:
- Optek
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.70
(exc. VAT)
€5.80
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.94 | €4.70 |
| 50 - 245 | €0.922 | €4.61 |
| 250 - 495 | €0.892 | €4.46 |
| 500 + | €0.838 | €4.19 |
*price indicative
- RS Stock No.:
- 828-907
- Mfr. Part No.:
- OP140A
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Infrared Emitting Diode | |
| Peak Wavelength | 935nm | |
| Radiant Intensity | 0.4mW/cm² | |
| Mount Type | Board | |
| Angle of Half Intensity | 40° | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OP140 | |
| LED Material | Gallium Arsenide | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Infrared Emitting Diode | ||
Peak Wavelength 935nm | ||
Radiant Intensity 0.4mW/cm² | ||
Mount Type Board | ||
Angle of Half Intensity 40° | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OP140 | ||
LED Material Gallium Arsenide | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Optek Infrared emitting diode designed for space-limited applications, providing efficient, high-intensity performance tailored for various optical sensing needs.
IR-transmissive plastic package enhances performance
Side-looking design optimises space in confined settings
Wide irradiance pattern increases usability across applications
Matches spectrally with OP550 phototransistors for seamless integration
Suitable for PC Board mounting, ensuring easy installation
Designed for high-intensity output with minimal dimensions
Related links
- OP215A Optek OP215 890 nm Infrared Emitting Diode Board package
- OP298A Optek OP290 890 nm Infrared Emitting Diode TO-46 Board package
- OP233 Optek OP230 890 nm Infrared Emitting Diode TO-46 Board package
- VSMB3948X01-GS08 Vishay VSMB 935 nm High Speed Infrared Emitting Diode PLCC 2 Surface package
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- VSMB2943SLX01 Vishay 960 nm Infrared Emitting Diode Subminiature SL Surface package
- VSMB2948SL Vishay 960 nm Infrared Emitting Diode Subminiature SL Surface package
