OP295A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package

Image representative of range

Get a bulk buy discount

Add 50 more to save €1.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.35

(exc. VAT)

€6.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.07€5.35-
50 - 245€1.048€5.24€1.10
250 - 495€1.018€5.09€13.00
500 +€0.952€4.76€59.00

*price indicative

RS Stock No.:
828-910
Mfr. Part No.:
OP295A
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Product Type

IR LED

Peak Wavelength

890nm

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

OP290

LED Material

GaAlAs

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MX

Optek OP295, OP296 and OP297 Series IREDs


The OP295, OP296 and OP297 series, from Optek Technology, are Infrared (IR) emitting diodes in a plastic T-1 3/4 (5mm) package. They offer a narrow beam angle and efficient heat dissipation. Their silver-copper lead frames enable their thermal characteristics.

Infrared (IR) Light Emitters, Optek


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy