ILR-IO09-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- RS Stock No.:
- 122-5172
- Distrelec Article No.:
- 302-04-815
- Mfr. Part No.:
- ILR-IO09-85ML-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Subtotal (1 unit)*
€37.57
(exc. VAT)
€46.21
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.57 |
*price indicative
- RS Stock No.:
- 122-5172
- Distrelec Article No.:
- 302-04-815
- Mfr. Part No.:
- ILR-IO09-85ML-SC201-WIR200.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR Cluster LED Lamp | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Intensity | 6164mW | |
| Mount Type | Surface | |
| Angle of Half Intensity | 90° | |
| Number of LEDs | 9 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON Black PowerCluster | |
| Standards/Approvals | IEC 62471 | |
| Maximum Supply Voltage | 15.75V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR Cluster LED Lamp | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Intensity 6164mW | ||
Mount Type Surface | ||
Angle of Half Intensity 90° | ||
Number of LEDs 9 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON Black PowerCluster | ||
Standards/Approvals IEC 62471 | ||
Maximum Supply Voltage 15.75V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
PowerCluster IR LED Arrays - IR OSLON Black 9
The Oslon 9 PowerCluster IR series of infrared LED arrays, from Intelligent LED solutions, feature 9 Osram Oslon Black IR LEDs. Powerful and compact PowerCluster IR LED arrays are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard. Oslon 9 PowerCluster IR LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Oslon 9 PowerCluster IR LED arrays contain 9 Osram IR Oslon Black series LEDs
Current range: 100 to 1,000mA
Lifetime: Up to 100,000 hours to 70% of original brightness
Mounting holes for M3 screws allow easy installation
PowerCluster size (L x W x H): 25mm x 25mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerClusters can be linked together to produce longer chains
See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Intelligent LED Solutions (ILS) IR LED Arrays
Warning
PowerCluster IR LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Caution
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Related links
- ILR-IO09-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILR-IW09-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILR-IO16-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILR-IO16-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
- ILH-IO01-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IO04-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IW01-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
- ILH-IW04-85NB-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR Cluster LED Lamp PCB Heatsink package
