SFH 4770S A01 ams OSRAM SYNIOS P2720 850 nm IR LED IR SYNIOS P2720 Surface package

Subtotal (1 reel of 2000 units)*

€2,948.00

(exc. VAT)

€3,626.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.474€2,948.00

*price indicative

RS Stock No.:
125-0799
Mfr. Part No.:
SFH 4770S A01
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Peak Wavelength

850nm

Product Type

IR LED

Package Type

IR SYNIOS P2720

Radiant Flux

1200mW

Radiant Intensity

560mW/sr

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

2

Lens Shape

Rectangular

Series

SYNIOS P2720

Standards/Approvals

RoHS

Maximum Supply Voltage

4.7V

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

OSRAM SYNIOS P2720 Series IR LEDs - Automotive Qualified


The SYNIOS P2720 series from OSRAM Opto Semiconductors consists of high-power IR LED emitters. They come in a robust, surface mounted package.

The SFH 4770S A01 is designed for automotive applications, including camera-based assistance systems in vehicles. In comparison to previous Platinum Dragon LEDs, the SFH 4770S A01 offers a higher optical output from a much smaller footprint.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy