VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- RS Stock No.:
- 161-2176
- Mfr. Part No.:
- VSMY2940RG
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€14.77
(exc. VAT)
€18.18
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.591 | €14.78 |
*price indicative
- RS Stock No.:
- 161-2176
- Mfr. Part No.:
- VSMY2940RG
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 960nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | SMD Little Star | |
| Radiant Flux | 55mW | |
| Radiant Intensity | 880mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 960nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type SMD Little Star | ||
Radiant Flux 55mW | ||
Radiant Intensity 880mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
As part of the SurfLightTM portfolio, the VSMY2940 series are infrared, 940 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface
Package type: surface mount
Package form: GW, RGW
Dimensions (L x W x H in mm): 2.3 x 2.3 x 2.8
Peak wavelength: λp = 940 nm
High reliability
High radiant power
Very high radiant intensity
Angle of half intensity: ϕ = ± 10°
Suitable for high Pulse current operation
Terminal configurations: gullwing or reverse gullwing
Package matches with detector VEMD2000X01 series
Floor life: 4 weeks, MSL 2a, acc. J-STD-020
APPLICATIONS:
IrDA compatible data transmission
Miniature light barrier
Photo interrupters
Optical switch
Emitter source for proximity sensors
IR touch panels
Related links
- VSMY2940RG Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMB294008G Vishay 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMB294008RG Vishay VSMB294008 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMY14940 Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- Vishay Surflight 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- Vishay VSMB294008 960 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- VSMY2853RG Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
- Vishay 870 nm High Speed Infrared Emitting Diode SMD Little Star Surface package
