SFH 4059SR-RS ams OSRAM Chip LED 860 nm IR LED 3216 Surface package
- RS Stock No.:
- 168-5194
- Mfr. Part No.:
- SFH 4059SR-RS
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5194
- Mfr. Part No.:
- SFH 4059SR-RS
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | 3216 | |
| Radiant Flux | 50mW | |
| Radiant Intensity | 95mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | Chip LED | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type 3216 | ||
Radiant Flux 50mW | ||
Radiant Intensity 95mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series Chip LED | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
OSRAM Chipled Series IR LEDs
The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.
Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4056 ams OSRAM Chip LED 860 nm IR LED 3216 Surface package
- SFH 4059S ams OSRAM Chip LED 860 nm IR LED 3216 Surface package
- SFH 4056-NP ams OSRAM Chip LED 860 nm IR LED 3216 Surface package
- SFH 4059SR-RS ams OSRAM 3216 (1206) SMD package
- SFH 4052 ams OSRAM Chip LED 860 nm IR LED 3216 Surface package
- SFH 4059 ams OSRAM Chip LED 860 nm IR LED 3216 Surface package
- ams OSRAM Chip LED 860 nm IR LED 0402 Surface package
- SFH 4053 ams OSRAM Chip LED 860 nm IR LED 0402 Surface package
