ams OSRAM Chip LED 950 nm IR LED 1005 Surface package
- RS Stock No.:
- 168-5555
- Mfr. Part No.:
- SFH 4043
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-5555
- Mfr. Part No.:
- SFH 4043
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | 1005 | |
| Radiant Flux | 35mW | |
| Packaging | Reel | |
| Radiant Intensity | 6mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 70° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | Chip LED | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type 1005 | ||
Radiant Flux 35mW | ||
Packaging Reel | ||
Radiant Intensity 6mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 70° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series Chip LED | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
OSRAM Chipled Series IR LEDs
The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat TOP lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.
Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4043 ams OSRAM Chip LED 950 nm IR LED 1005 Surface package
- SFH 4045N ams OSRAM Chip LED 950 nm IR LED Surface package
- ams OSRAM Chip LED 860 nm IR LED 0402 Surface package
- ams OSRAM MIDLED 950 nm IR LED MIDLED Surface package
- ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package
- ams OSRAM SFH 4543 950 nm IR LED SMR Surface package
- ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- ams OSRAM MIDLED 950 nm IR LED Surface package
