OP165D Optek 935 nm IR LED 3 mm (T-1) Through Hole package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-0754
Mfr. Part No.:
OP165D
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Peak Wavelength

935 nm

Product Type

IR LED

Package Type

3 mm (T-1)

Mount Type

Through Hole

LED Material

GaAs

Lens Shape

Round

Number of LEDs

1

Number of Pins

2

Radiant Flux

0.28 mW

COO (Country of Origin):
MX

Optek OP165 Series IREDs


The OP165 series, from Optek, consists of OP165A, OP165B, OP165C and OP165D types. They are a family of plastic Infrared (IR) emitting diodes. The OP165 series offers a narrow irradiance pattern and a variety of power ranges. A narrow irradiance pattern enables high on-axis intensity for high coupling efficiency. They come in the industry standard T-1 (3mm) package with an amber tinted plastic lens.

Features of the OP165 series:

T-1 (3mm) through-hole package

Compact package

Narrow irradiance pattern

Wavelength: 935nm

Infrared (IR) Light Emitters, Optek


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy