ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- RS Stock No.:
- 170-9566
- Mfr. Part No.:
- SFH 4714A
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9566
- Mfr. Part No.:
- SFH 4714A
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | IR LED | |
| Package Type | Reel | |
| Radiant Flux | 675mW | |
| Radiant Intensity | 145mW/sr | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 75° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Dome | |
| Series | OSLON Black | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 1.75V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type IR LED | ||
Package Type Reel | ||
Radiant Flux 675mW | ||
Radiant Intensity 145mW/sr | ||
Packaging Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 75° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Dome | ||
Series OSLON Black | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 1.75V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a Compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is Ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night Vision systems, touch screens and machine Vision systems.
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4714A ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- SFH 4713A ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- SFH 4715A ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface package
- ams OSRAM OSLON Black 860 nm IR LED 3.85 x 3.85 mm Surface package
- SFH 4716A ams OSRAM OSLON Black 860 nm IR LED Surface package
- SFH 4715S ams OSRAM OSLON Black 860 nm IR LED SMD Surface package
