EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface package
- RS Stock No.:
- 173-6314
- Mfr. Part No.:
- OIS-330-1550p-X-TU
- Manufacturer:
- EPIGAP OSA Photonics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6314
- Mfr. Part No.:
- OIS-330-1550p-X-TU
- Manufacturer:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 1550nm | |
| Package Type | 1206 | |
| Radiant Intensity | 1.05mW/sr | |
| Packaging | Taped in 8 mm Blister Tape | |
| Mount Type | Surface | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OIS-330 | |
| LED Material | GaAlAs, InGaN, GaP, AlInGaP | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Product Type IR LED | ||
Peak Wavelength 1550nm | ||
Package Type 1206 | ||
Radiant Intensity 1.05mW/sr | ||
Packaging Taped in 8 mm Blister Tape | ||
Mount Type Surface | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OIS-330 | ||
LED Material GaAlAs, InGaN, GaP, AlInGaP | ||
Standards/Approvals RoHS, REACH | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.
package: 1206
size: 3.2mm x 1.6mm x 1.9mm
view angle: 40°
with lens
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: gold plated
through hole mountable
suitable for all SMT assembly methods
Related links
- OIS-330-1550p-X-TU EPIGAP OSA Photonics OIS-330 1550 nm IR LED 1206 Surface package
- EPIGAP OSA Photonics OIS-330 1450 nm IR LED 1206 Surface package
- OIS-330-740-X-TU EPIGAP OSA Photonics OIS-330 740 nm IR LED 1206 Surface package
- OIS-330-770-X-TU EPIGAP OSA Photonics OIS-330 770 nm IR LED 1206 Surface package
- OIS-330-IT940-X-TU EPIGAP OSA Photonics OIS-330 940 nm IR LED 1206 Surface package
- OIS-330-1450p-X-TU EPIGAP OSA Photonics OIS-330 1450 nm IR LED 1206 Surface package
- OIS-150-1550p-X-T EPIGAP OSA Photonics OIS-150 1550 nm IR LED 1206 Surface package
- EPIGAP OSA Photonics OIS-150 1450 nm IR LED 1206 Surface package
