15400585A3590 Wurth Elektronik WL-TIRW 850 nm IR LED 5 mm Through Hole package

Get a bulk buy discount

Add 100 more to save 48%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.65

(exc. VAT)

€11.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.965€9.65-
100 - 240€0.499€4.9948%
250 - 490€0.478€4.7850%
500 - 990€0.455€4.5552%
1000 +€0.403€4.0358%

*price indicative

Packaging Options:
RS Stock No.:
176-6072
Mfr. Part No.:
15400585A3590
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IR LED

Peak Wavelength

850nm

Package Type

5 mm

Packaging

Bulk

Radiant Intensity

85mW/sr

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

WL-TIRW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

JEDEC

Maximum Supply Voltage

2.2V

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik WL-TIRW is a THT mount, infrared round water clear IR led, generally used in sensors.

Infrared emitter

Very high radiant intensity

5mm without stopper standard size

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy