15412094A2070 Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface package
- RS Stock No.:
- 184-7302
- Mfr. Part No.:
- 15412094A2070
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€14.44
(exc. VAT)
€17.76
(inc. VAT)
In Stock
- 1,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.722 | €14.44 |
| 100 - 480 | €0.658 | €13.16 |
| 500 - 980 | €0.58 | €11.60 |
| 1000 + | €0.547 | €10.94 |
*price indicative
- RS Stock No.:
- 184-7302
- Mfr. Part No.:
- 15412094A2070
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | 1206 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 6mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Series | WL-SISW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type 1206 | ||
Packaging Tape & Reel | ||
Radiant Intensity 6mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Series WL-SISW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Related links
- 15412094A2070 Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface package
- 15412085A2070 Wurth Elektronik WL-SISW 850 nm IR LED 1206 Surface package
- 15411094A6070 Wurth Elektronik WL-SISW 940 nm IR LED 1106 Surface package
- 15404094BA470 Wurth Elektronik WL-SISW 940 nm IR LED 0402 Surface package
- Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface package
- 15412094BA400 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface package
- 15412094A9000 Wurth Elektronik WL-SICW 940 nm IR LED 1206 Surface package
- 15412094A3060 Wurth Elektronik WL-SIRW 940 nm IR LED 1206 Surface package
