15412085A9000 Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€12.80

(exc. VAT)

€15.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€0.64€12.80
100 - 480€0.583€11.66
500 - 980€0.514€10.28
1000 - 1980€0.486€9.72
2000 +€0.46€9.20

*price indicative

Packaging Options:
RS Stock No.:
184-7313
Mfr. Part No.:
15412085A9000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IR LED

Peak Wavelength

850nm

Package Type

1206

Radiant Intensity

5mW/sr

Packaging

Tape & Reel

Mount Type

Surface

Angle of Half Intensity

90°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

WL-SICW

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

JEDEC

Maximum Supply Voltage

2V

Automotive Standard

No

COO (Country of Origin):
CN
Low energy consumption

High reliability

Low current requirement

Fast switching

IR Emitter

standard size 0603

Compact package outline

Applications

Infrared sensor

Distance measure

Remote control

Smoke detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy